N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1

RS Stock No.:
8977400
Mfr. Prt No.:
IPA60R199CPXKSA1
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8977400
Product description N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1
Manufacturer / Brand Infineon
Manufacturer part number IPA60R199CPXKSA1
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
RS stock number 8977400
Product description N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1
Manufacturer / Brand Infineon
Manufacturer part number IPA60R199CPXKSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon CoolMOS™CP Power MOSFET


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 34 W
Number of Elements per Chip 1
Series CoolMOS CP
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -30 V, +30 V
Maximum Drain Source Resistance 199 mΩ
Mounting Type Through Hole
Transistor Configuration Single
Forward Diode Voltage 1.2 V
Package Type TO-220FP
Maximum Operating Temperature +150 °C
Length 10.65 mm
Typical Gate Charge @ Vgs 32 nC @ 10 V
Maximum Gate Threshold Voltage 3.5 V
Channel Type N
Height 16.15 mm
Width 4.85 mm
Minimum Gate Threshold Voltage 2.5 V
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 650 V
Transistor Material Si
Maximum Continuous Drain Current 16 A
Checking stock...
VND
408,416.96
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(VND)Per Unit(VND)
1408,416.96102,104.24
*price per unit indicative
"N-Channel MOSFET, 16 A, 650 V, 3-Pin TO-220FP Infineon IPA60R199CPXKSA1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products