Vishay 3.16kΩ Thin Film Resistor 0.6W ±1% MRS25000C3161FCT00

RS Stock No.:
6833617
Mfr. Prt No.:
MRS25000C3161FCT00
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6833617
Product description Vishay 3.16kΩ Thin Film Resistor 0.6W ±1% MRS25000C3161FCT00
Manufacturer / Brand Vishay
Manufacturer part number MRS25000C3161FCT00
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
RS stock number 6833617
Product description Vishay 3.16kΩ Thin Film Resistor 0.6W ±1% MRS25000C3161FCT00
Manufacturer / Brand Vishay
Manufacturer part number MRS25000C3161FCT00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0.6W MRS25 Series (1kΩ to 95.3kΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications


Specifications

Attribute Value
Brand Vishay
Resistance 3.16 kΩ
Technology Thin Film
Tolerance ±1 %
Power Rating 0.6 W
Series MRS25
Temperature Coefficient ±50 ppm/°C
Checking stock...
VND
73,858.19
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(VND)Per Unit(VND)
173,858.192,954.33
*price per unit indicative
"Vishay 3.16kΩ Thin Film Resistor 0.6W ±1% MRS25000C3161FCT00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products