Wieland 24V dc SPST Interface Relay Module DIN Rail Mount, flare

RS Stock No.:
3414840
Mfr. Prt No.:
81.020.4100.0
Brand:
Wieland
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
RS stock number 3414840
Product description Wieland 24V dc SPST Interface Relay Module DIN Rail Mount, flare
Manufacturer / Brand Wieland
Manufacturer part number 81.020.4100.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Terminal Block Timer Relay

Multifunction Timer has selectable functions; On delay, Off delay, interval timer, flashing - pause start, flashing - pulse start
Basic Timers have on-delay only
DIN rail mounting - only 6.2mm width
Plug in jumpers to link common potentials
Status LED
Marking label
Simple selection of function and time range using DIP switches on the side of the housing (Stock no. 341-4840)
Simple adjustment of time delay using potentiometer located behind marking label
Contact Material AgSnO2
Switching Voltage 250 Vac
Switch Power 1500 VA


Specifications

Attribute Value
Brand Wieland
Minimum Input Voltage 19.2 V
Coil Voltage 24 V dc
Contact Configuration SPST
Mounting Type DIN Rail
Terminal Type Spring Clamp
Length 70 mm
Depth 6.2 mm
Series flare
Height 89 mm
Dimensions 70 x 6.2 x 89 mm
Contact Material Silver Alloy
Input Current 10 mA
Turn Off Time 5 ms
Turn On Time 1 ms
Operating Temperature Range 0 → +50 °C
Standards Met CSA, UL
Relay Switching Classification Interface Relay Module
Number of Poles 1
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Checking stock...
VND
2,512,224.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,512,224.61
*price per unit indicative
"Wieland 24V dc SPST Interface Relay Module DIN Rail Mount, flare" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products