Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM32ER71A476ME15L

RS Stock No.:
8202908
Mfr. Prt No.:
GRM32ER71A476ME15L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8202908
Product description Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM32ER71A476ME15L
Manufacturer / Brand Murata
Manufacturer part number GRM32ER71A476ME15L
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
RS stock number 8202908
Product description Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM32ER71A476ME15L
Manufacturer / Brand Murata
Manufacturer part number GRM32ER71A476ME15L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata GRM 1210 X5R, X7R and Y5V Dielectric

The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.


Specifications

Attribute Value
Brand Murata
Capacitance 47 µF
Voltage 10 V dc
Package/Case 1210 (3225M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±20 %
Dimensions 3.2 x 2.5 x 2.5 mm
Length 3.2 mm
Depth 2.5 mm
Height 2.5 mm
Series GRM
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
VND
112,565.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1112,565.7422,513.15
*price per unit indicative
"Murata, 1210 (3225M) 47μF Multilayer Ceramic Capacitor MLCC 10V dc ±20% , SMD GRM32ER71A476ME15L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products