Crouzet Phase Monitoring Relay With DPDT Contacts, 3 Phase

RS Stock No.:
0261909
Mfr. Prt No.:
84873021
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0261909
Product description Crouzet Phase Monitoring Relay With DPDT Contacts, 3 Phase
Manufacturer / Brand Crouzet
Manufacturer part number 84873021
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
RS stock number 0261909
Product description Crouzet Phase Monitoring Relay With DPDT Contacts, 3 Phase
Manufacturer / Brand Crouzet
Manufacturer part number 84873021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Single Function Phase Control Relay - C-Lynx

3 phase network control relay protects motors and equipment from expensive damage due to voltage faults on 3 phase systems. It monitors the sequence of phases L1, L2, L3 and failure of one or more phases. This 3 phrase control relay can be used in applications such as heating/air conditioning, water and air treatment, waste treatment, medical equipment and much more.

Multi voltage from 3 X 208 to 3 X 480 V ac
True RMS Measurement
LED status indication
Controls of its own power supply


Specifications

Attribute Value
Brand Crouzet
Height 92.6 mm
Length 65.5 mm
Monitoring Application Phase
Contact Configuration DPDT
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Width 17.5 mm
Maximum Operating Temperature +50 °C
Dimensions 65.5 x 17.5 x 92.6 mm
Electrical Phase 3
Time Delay 500 ms
Operating Temperature Range -20 → +50 °C
Checking stock...
VND
4,026,840.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,026,840.58
*price per unit indicative
"Crouzet Phase Monitoring Relay With DPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products