JAE, MX23A Female Crimp Terminal 16AWG M23S05K351
- RS Stock No.:
- 7319027
- Mfr. Prt No.:
- M23S05K351
- Brand:
- JAE

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7319027 |
| Product description | JAE, MX23A Female Crimp Terminal 16AWG M23S05K351 |
| Manufacturer / Brand | JAE |
| Manufacturer part number | M23S05K351 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7319027 |
| Product description | JAE, MX23A Female Crimp Terminal 16AWG M23S05K351 |
| Manufacturer / Brand | JAE |
| Manufacturer part number | M23S05K351 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
MX23A 40 Way Socket Connector Components
The complete JAE MX23A 40 way connector requires:,Housing socket stock number 731-9020, Orange Front Cap stock number 731-9023, Socket Contacts (Crimp) stock number 731-9027, and optionally Dummy Pins (for use when the socket housing does not have all cavities loaded) stock number 731-9036
Note
For JAE MX23A mating headers see stock number 435-774 typical.
For JAE MX23A Crimp tool see stock number 437-083
Specifications
| Attribute | Value |
| Brand | JAE |
| Gender | Female |
| For Use With | MX23A Connector Housing |
| Series | MX23A |
| Minimum Wire Size mm² | 0.5 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 1.25 mm² |
| Minimum Wire Size AWG | 22 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 16 AWG |
| Contact Material | Copper Alloy |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C, +85 °C |