Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz

RS Stock No.:
2957201
Mfr. Prt No.:
R191325000
Brand:
Radiall

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2957201
Product description Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz
Manufacturer / Brand Radiall
Manufacturer part number R191325000
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
RS stock number 2957201
Product description Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz
Manufacturer / Brand Radiall
Manufacturer part number R191325000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Radiall Between-Series RF Coaxial Adapters

N-SMA adaptors


Specifications

Attribute Value
Brand Radiall
Adapter Type A N
Adapter Type B SMA
Gender A Male
Gender B Male
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 11 GHz
Contact Plating Gold
Length 32.2 mm
Body Plating Nickel
Contact Material Brass
Checking stock...
VND
1,827,624.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,827,624.05
*price per unit indicative
"Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products