Neutrik Cable Mount XLR Connector, Male, 3 Way, Gold, Silver Plating

RS Stock No.:
0221695
Mfr. Prt No.:
NC3MXY
Brand:
Neutrik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0221695
Product description Neutrik Cable Mount XLR Connector, Male, 3 Way, Gold, Silver Plating
Manufacturer / Brand Neutrik
Manufacturer part number NC3MXY
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
RS stock number 0221695
Product description Neutrik Cable Mount XLR Connector, Male, 3 Way, Gold, Silver Plating
Manufacturer / Brand Neutrik
Manufacturer part number NC3MXY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: LI


Product Details

X Series IDC XLR Cable Connectors

An ingenious connector that allows rapid termination of microphone cable without the need for lengthy cable preparation or soldering. Based on the insulation displacement contact (IDC) idea, the only stripping required is that of the cable’s outer sheath which is removed to the recommended length (18mm). Once the boot and chuck are slipped over the cable, the individual wires (with insulation) can be inserted into the contacts which are housed in the plastic insert. The keyed chuck is then slid over the insert forcing the contact tines to bite through the insulation. No assembly tools are needed.

WARNING : Not to be used as mains connectors


Specifications

Attribute Value
Brand Neutrik
Number of Contacts 3
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Contact Plating Gold, Silver
Housing Material Nylon
Termination Method IDT
Current Rating 3 A
Contact Material Brass, Bronze
Checking stock...
VND
119,051.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1119,051.87
*price per unit indicative
"Neutrik Cable Mount XLR Connector, Male, 3 Way, Gold, Silver Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products