Nichicon 330μF Electrolytic Capacitor 50V dc, Through Hole – UVZ1H331MPD

RS Stock No.:
8454761
Mfr. Prt No.:
UVZ1H331MPD
Brand:
Nichicon
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8454761
Product description Nichicon 330μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H331MPD
Manufacturer / Brand Nichicon
Manufacturer part number UVZ1H331MPD
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
RS stock number 8454761
Product description Nichicon 330μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H331MPD
Manufacturer / Brand Nichicon
Manufacturer part number UVZ1H331MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon VZ Series, 24μF to 22000

Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current


Specifications

Attribute Value
Brand Nichicon
Capacitance 330 µF
Series VZ
Mounting Type Through Hole
Height 16 mm
Lead Pitch 5 mm
Dimensions 10 (Dia.) x 16 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Ripple Current 410 mA
Minimum Operating Temperature -55 °C
Diameter 10 mm
Leakage Current 495 μA
Lifetime 1000 h
Tolerance ±20 %
Checking stock...
VND
88,713.52
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
188,713.528,871.35
*price per unit indicative
"Nichicon 330μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H331MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products