Lapp SKINDICHT, M25 → M20 Cable Gland Adaptor, Nickel Plated Brass
- RS Stock No.:
- 6644520
- Mfr. Prt No.:
- 52104314
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6644520 |
| Product description | Lapp SKINDICHT, M25 → M20 Cable Gland Adaptor, Nickel Plated Brass |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52104314 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6644520 |
| Product description | Lapp SKINDICHT, M25 → M20 Cable Gland Adaptor, Nickel Plated Brass |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52104314 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Skintop Nickel Plated Brass Reducers - Metric
From Lapp, this Skindicht MR-M reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these reducers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 664-4518 is a M16 to M12 Nickel Plated Brass Reducer
• 664-4527 is a M20 to M16 Nickel Plated Brass Reducer
• 664-4520 is a M25 to M20 Nickel Plated Brass Reducer
• 664-4524 is a M32 to M25 Nickel Plated Brass Reducer
• 664-4533 is a M40 to M32 Nickel Plated Brass Reducer
• 664-4536 is a M50 to M40 Nickel Plated Brass Reducer
Accessories
Lapp provide a handy cable gland wrench set to assist in cable gland removal.
• 458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands
Specifications
| Attribute | Value |
| Brand | Lapp |
| Colour | Metallic |
| Maximum Operating Temperature | +200 °C |
| Minimum Operating Temperature | -60 °C |
| Exterior Thread Size | M25 |
| Interior Thread Size | M20 |
| Type | Reducer |
| Material | Nickel Plated Brass |
| Thread Size | M25 → M20 |
| Series | SKINDICHT |