RS PRO 75Ω Straight Cable Mount, BNC Connector , Plug, RG59

RS Stock No.:
5463579
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5463579
Product description RS PRO 75Ω Straight Cable Mount, BNC Connector , Plug, RG59
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
RS stock number 5463579
Product description RS PRO 75Ω Straight Cable Mount, BNC Connector , Plug, RG59
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 1 GHz, 4 GHz
Bulkhead No
Impedance 75 Ω
Termination Method Crimp
Body Plating Nickel
Cable Type RG59
Contact Plating Gold
Polarity Normal
Coaxial Connector Type BNC Connector
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
15,667,351.63
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
115,667,351.63156,673.52
*price per unit indicative
"RS PRO 75Ω Straight Cable Mount, BNC Connector , Plug, RG59" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products