TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated

RS Stock No.:
4096976
Mfr. Prt No.:
1337769-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4096976
Product description TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337769-5
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
RS stock number 4096976
Product description TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1337769-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

Cable assemblies in various length and connector termination


Specifications

Attribute Value
Brand TE Connectivity
Terminated/Unterminated Terminated
Connector A BNC
Connector A Gender Male
Connector B BNC
Characteristic Impedance 50 Ω
Length 2 m
Coaxial Type RG58
Connector B Gender Male
Checking stock...
VND
811,603.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
1811,603.17
*price per unit indicative
"TE Connectivity Male BNC to Male BNC Coaxial Cable, RG58, 50 Ω, 2m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products