Norgren Vacuum Pump, >7mm nozzle , -0.87bar 160L/min

RS Stock No.:
2895440
Mfr. Prt No.:
M/58102/20
Brand:
Norgren
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
RS stock number 2895440
Product description Norgren Vacuum Pump, >7mm nozzle , -0.87bar 160L/min
Manufacturer / Brand Norgren
Manufacturer part number M/58102/20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Multi Stage M/58000 Vacuum Pump

Fast response
Compact, lightweight
Low sound level
Integral non-return valve
Copper free construction

L289543-05L289543-06

Specifications

Attribute Value
Brand Norgren
Minimum Operating Temperature -20 °C
Maximum Vacuum Pressure -0.87 bar
Maximum Operating Temperature +80 °C
Maximum Suction Flow 160 L/min
Manufacturer Series M/58102
Nozzle Diameter >7 mm
Operating Pressure 6 bar
Silencer Yes
Maximum Input Pressure 6 bar
Checking stock...
VND
11,290,887.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,290,887.72
*price per unit indicative
"Norgren Vacuum Pump, >7mm nozzle , -0.87bar 160L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products