STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247

RS Stock No.:
4859727
Mfr. Prt No.:
TIP3055
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4859727
Product description STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP3055
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
RS stock number 4859727
Product description STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247
Manufacturer / Brand STMicroelectronics
Manufacturer part number TIP3055

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

NPN Power Transistors, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Power Dissipation 90 W
Maximum Collector Base Voltage 100 V
Mounting Type Through Hole
Transistor Configuration Single
Maximum DC Collector Current 15 A
Dimensions 20.15 x 15.75 x 5.15 mm
Maximum Collector Emitter Voltage 60 V
Number of Elements per Chip 1
Package Type TO-247
Transistor Type NPN
Pin Count 3
Maximum Operating Frequency 3 MHz
Maximum Operating Temperature +150 °C
Checking stock...
VND
136,208.73
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1136,208.7327,241.75
*price per unit indicative
"STMicroelectronics TIP3055 NPN Transistor, 15 A, 60 V, 3-Pin TO-247" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products