Bahco Aluminium; Bronze Sledgehammer, 4.5kg

RS Stock No.:
1248300
Mfr. Prt No.:
NS502-4500-FB
Brand:
Bahco
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
RS stock number 1248300
Product description Bahco Aluminium; Bronze Sledgehammer, 4.5kg
Manufacturer / Brand Bahco
Manufacturer part number NS502-4500-FB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Hammers

Bahco Non-sparking Sledge Hammer Fibreglass Handle

Non-sparking sledge hammer with fibreglass handle. Suitable for industrial applications, the sledgehammer can evenly distribute force over a wide area.

Features and Benefits

Sledge hammer with fibreglass two-component handle
Material: Aluminium Bronze
Non-sparking
Fulfilling product standard UNE 16590


Specifications

Attribute Value
Brand Bahco
Head Material Aluminium; Bronze
Overall Length 836.0 mm
Handle Material Fibreglass
Weight 4.5 kg
Hammer Type Sledgehammer
Checking stock...
VND
16,558,462.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
116,558,462.20
*price per unit indicative
"Bahco Aluminium; Bronze Sledgehammer, 4.5kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products