nVent Hoffman GL66, Steel, Wall Box, IP66, 210mm x 400 mm x 300 mm
- RS Stock No.:
- 1112336
- Mfr. Prt No.:
- M400300210GE
- Brand:
- nVent Hoffman

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1112336 |
| Product description | nVent Hoffman GL66, Steel, Wall Box, IP66, 210mm x 400 mm x 300 mm |
| Manufacturer / Brand | nVent Hoffman |
| Manufacturer part number | M400300210GE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1112336 |
| Product description | nVent Hoffman GL66, Steel, Wall Box, IP66, 210mm x 400 mm x 300 mm |
| Manufacturer / Brand | nVent Hoffman |
| Manufacturer part number | M400300210GE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Hoffman GL66 Wall Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Note
Mounting plates sold separately.
APPROVALS : UL 508A listed: Type 3, 4, 12, File No. E61997.<BR
Features and Benefits
Mild steel construction
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Application Information
The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.
Specifications
| Attribute | Value |
| Brand | nVent Hoffman |
| External Height | 400 mm |
| External Width | 300 mm |
| External Depth | 210 mm |
| Body Material | Steel |
| Transparent Door | No |
| IP Rating | IP66 |
| Chassis Plate | No |
| Door Lock Type | Quarter Turn |
| Gland Plate | No |
| Colour | Grey |
| Series | GL66 |
| Fixing Kit | No |
| External Mounting Type | Bracket |
| Internal Mounting Type | DIN Rail |
| Application | Indoor, Outdoor |
| For Protection Of | Instrumentation |
| Special Features | Corner-Formed Doors, Door Bonding Provision, Grounding Stud on the Body |
| Standards Met | cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, 13, 3R, Type 4, 4X, 12, 3R, UL508A Listed |