RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter

RS Stock No.:
0771780
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0771780
Product description RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter
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
RS stock number 0771780
Product description RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Glass Filled Nylon 66 - GRP Sheet : Glass Renforced Plastic

Environmental: Glass filled Nylon 66 is unaffected by ultra-violet light. Strong acids (pH>3) will cause dimensional change due to absorption. Strong alkalis (pH>11) have no affect. Hot water and chlorinated hydrocarbons produce signs of mild attack by absorption.

High temperature static applications
30% glass filling reinforces stiffness
Excellent dimensional stability
Increased strength and performance in comparison to standard nylon 66
Black in colour


Specifications

Attribute Value
Brand RS PRO
Thermal Conductivity 0.27 W/mK
Material Glass Reinforced Plastic
Impact Strength 70 kJ/m²
Maximum Operating Temperature +110 °C
Rod Diameter 10 mm
Hardness M 90 Rockwell
Suitability Friction & Support Rings, Housing Parts, Levers & Diverse Machine Parts, Thermal Insulators, Wiper Blades
Flammability Rating UL 94 HB
Density 1.35 g/cm³
Length 1 m
Tensile Strength 140 (Wet) MPa, 160 (Dry) MPa
Colour Black
Elongation 3.5 → 5 %
Melting Point +260 °C
Form Rod
Water Absorption 5.5 %
Checking stock...
VND
944,464.22
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(VND)Per Unit(VND)
1944,464.22188,892.84
*price per unit indicative
"RS PRO Black Glass-Reinforced Plastic GRP Rod, 1m x 10mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products