HellermannTyton Spiral Wrap, I.D 1.6mm 12mm polyethylene (PE) 1NFP Series

RS Stock No.:
2417270
Mfr. Prt No.:
161-00000 1 CABLETIDY-PE-GY
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2417270
Product description HellermannTyton Spiral Wrap, I.D 1.6mm 12mm polyethylene (PE) 1NFP Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-00000 1 CABLETIDY-PE-GY
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
RS stock number 2417270
Product description HellermannTyton Spiral Wrap, I.D 1.6mm 12mm polyethylene (PE) 1NFP Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-00000 1 CABLETIDY-PE-GY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Spiral Wrapping NFP

A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself to office furniture and blends in discretely.


Features and Benefits
• Manufactured from Halogen free polyethylene (PE)
• Can be retrofitted
• Allows cable to brand out at any point
• Suitable for standard electrical applications, cable organisation and panel building and plant engineering


Specifications

Attribute Value
Brand HellermannTyton
Series 1NFP
Colour Grey
Wall Thickness 0.8 mm
Maximum Bundle Diameter 12 mm
Maximum Operating Temperature +90 °C
Minimum Cable Diameter 1.6 mm
Internal Diameter 1.6 mm
Minimum Operating Temperature -60 °C
Length 2 m
Maximum Cable Diameter 12 mm
Material PE
Checking stock...
VND
102,941.16
Out of stock
Price Reel (1 Reel of 2 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
1102,941.1651,470.58
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 1.6mm 12mm polyethylene (PE) 1NFP Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products