RS PRO 10m Long Blue Hose Pipe, Applications Fuel, 51mm Inner Diam.

RS Stock No.:
9175096
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9175096
Product description RS PRO 10m Long Blue Hose Pipe, Applications Fuel, 51mm Inner Diam.
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
RS stock number 9175096
Product description RS PRO 10m Long Blue Hose Pipe, Applications Fuel, 51mm Inner Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Oil Resistant Delivery Hose

RS Pro medium weight PVC delivery hose specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Features and Benefits

Resistant to a wide range of fuels and oils
Optimum flow maintained by the smooth bore
Flexibility maintained even under cold-weather conditions
Constructed for higher vacuums and pressures
Standard colour: Blue, white helix

Application Information

Designed for the transportation of fuels and oils.


Specifications

Attribute Value
Brand RS PRO
Material PVC
Outer Diameter 60.9 mm
Colour Blue
Length 10 m
Suitable Applications Fuel
Bend Radius 230 mm
Reinforced Yes
Inner Diameter 51 mm
Checking stock...
VND
5,717,209.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,717,209.75
*price per unit indicative
"RS PRO 10m Long Blue Hose Pipe, Applications Fuel, 51mm Inner Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products