Omron M18 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 16 mm Detection, IP67

RS Stock No.:
8049261
Mfr. Prt No.:
E2A-M18KN16-WP-B2 2M
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8049261
Product description Omron M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 16 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2A-M18KN16-WP-B2 2M
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
RS stock number 8049261
Product description Omron M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 16 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2A-M18KN16-WP-B2 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

E2A Standard Length Brass

Note

The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.

Features and benefits

PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications

Sensing and instrumentation


Specifications

Attribute Value
Brand Omron
Sensor Technology Inductive
Body Style Barrel
Thread Size M18 x 1
Output Type PNP
Detection Range 16 mm
Terminal Type Cable
Supply Voltage 12 → 24 V dc
Length 39 mm
Maximum DC Voltage 32 V
Mounting Type Non-Flush
Switching Current 200 mA
Maximum Operating Temperature +70 °C
Maximum Switching Frequency 400 Hz
Shielding Unshielded
Housing Material Brass
Minimum Operating Temperature -40 °C
Reverse Polarity Protection Yes
Checking stock...
VND
998,027.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
1998,027.10
*price per unit indicative
"Omron M18 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 16 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products