onsemi, 3.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.:
7598879
Mfr. Prt No.:
BZX85C3V6
Brand:
onsemi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7598879
Product description onsemi, 3.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Manufacturer / Brand onsemi
Manufacturer part number BZX85C3V6
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
RS stock number 7598879
Product description onsemi, 3.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Manufacturer / Brand onsemi
Manufacturer part number BZX85C3V6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, Fairchild Semiconductor

Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor

ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.

Features

- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction


Specifications

Attribute Value
Brand onsemi
Diode Configuration Single
Nominal Zener Voltage 3.6 V
Mounting Type Through Hole
Number of Elements per Chip 1
Maximum Power Dissipation 1 W
Package Type DO-41
Zener Type Voltage Regulator
Zener Voltage Tolerance 5 %
Pin Count 2
Test Current 60 mA
Maximum Zener Impedance 15 Ω
Maximum Reverse Leakage Current 30 µA
Dimensions 2.72 (Dia.) x 5.2 mm
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -65 °C
Checking stock...
VND
96,664.26
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
196,664.26966.64
*price per unit indicative
"onsemi, 3.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products