OP213ESZ Analog Devices, Op Amp, 3.5MHz, 5 V, 8-Pin SOIC

RS Stock No.:
5237780
Mfr. Prt No.:
OP213ESZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5237780
Product description OP213ESZ Analog Devices, Op Amp, 3.5MHz, 5 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number OP213ESZ
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
RS stock number 5237780
Product description OP213ESZ Analog Devices, Op Amp, 3.5MHz, 5 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number OP213ESZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

Low Noise Operational Amplifiers

A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.


Specifications

Attribute Value
Brand Analog Devices
Typical Dual Supply Voltage ±15 V
Number of Channels per Chip 2
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual, Single
Rail to Rail No
Typical Gain Bandwidth Product 3.5 MHz
Height 1.5 mm
Typical Voltage Gain 126 dB
Typical Single Supply Voltage 5 V
Dimensions 5 x 4 x 1.5 mm
Typical Slew Rate 0.9 V/µs
Typical Input Voltage Noise Density 9 nV/√Hz
Package Type SOIC
Maximum Operating Temperature +85 °C
Length 5 mm
Width 4 mm
Pin Count 8
Checking stock...
VND
584,170.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
1584,170.16
*price per unit indicative
"OP213ESZ Analog Devices, Op Amp, 3.5MHz, 5 V, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products