Stanley 100/30 30m Tape Measure
- RS Stock No.:
- 3644934
- Mfr. Prt No.:
- 2-34-791
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3644934 |
| Product description | Stanley 100/30 30m Tape Measure |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 2-34-791 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Stanley Open Reel Tape Measure
Introducing a traditionally designed open fibreglass tape measure from Stanley that offers fantastic value for money. This high-quality surveyor's long tape has an easy to read 12 mm wide tape includes both imperial and metric measurements up too 30 metres in length. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed on both sides.
The fibreglass blade and mechanism is housed in an impact resistant bi-material, which protects the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.
Features and Benefits
High visibility, impact resistant yellow ABS case
Bi-material handle with winder
Metric/Imperial blade, printed both sides
26 fibreglass strands for strength and minimal stretching
Typical applications
This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Specifications
| Attribute | Value |
| Brand | Stanley |
| Blade Width | 12 mm |
| Coating | PVC |
| Open Case | Yes |
| Length | 30 m |
| Series | 100/30 |