RS PRO Magnifier, 2.5X x Magnification

RS Stock No.:
2901539
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
RS stock number 2901539
Product description RS PRO Magnifier, 2.5X x Magnification
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO 2.5X Headband Magnifier Optivisor

RS PRO headband magnifier is complete with high optical polished acrylic lenses. The padded headband is adjustable. comfortable to wear with a lightweight, impact resistant plastic frame complete with an adjustable pivot that raises and lowers the lens visor. The Lens visor can then be positioned to suit your requirements. The lens has a 2.5x magnification with a 203 mm focal length. You can add onto the headband magnifier auxiliary, extra lenses for additional magnification.

Features and Benefits.

• Headband magnifier.
• Acrylic lenses, high optic.
• Lenses are polished.
• Padded headband, fully adjustable.
• Plastic frame.
• Impact resistant.
• Lightweight.
• Adjustable pivot points for positioning lenses.
• Extra lenses can be added.
• 2.5x Lens.
• Focal length of 203 mm.

Applications.

• Applications that requires magnification for, close-up hands-free work.
• Hobby and craftwork.
• DIY Projects.
• Inspection, assembly work.

Additional Lenses Available for the Headband Magnifier.

Stock number 8087077, Optiloupe auxiliary lens, attached over the Optivisor headband lenses and is removeable. The lens can also be left attached as will push/swing out of the line of vision when not required.


Specifications

Attribute Value
Brand RS PRO
Magnification Power 2.5 X
Magnifier Type Magnifying Headband
Checking stock...
VND
4,141,080.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,141,080.16
*price per unit indicative
"RS PRO Magnifier, 2.5X x Magnification" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products