RS PRO Empty Cable Reel 30m
- RS Stock No.:
- 3793733
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
| RS stock number | 3793733 |
| Product description | RS PRO Empty Cable Reel 30m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Height | 30 mm |
| Width | 100 mm |
| Cable Diameter Capacity | 6.5 mm, 12 mm, 14 mm |
| Maximum Cable Length Capacity | 30 m, 33 m, 115 m |
| Type | Empty Cable Reel |
| Diameter | 300 mm |
| Material | Plastic |