Panasonic 12V LC-P1220P Sealed Lead Acid Battery – 20Ah

RS Stock No.:
8882456
Mfr. Prt No.:
LC-P1220P
Brand:
Panasonic
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
RS stock number 8882456
Product description Panasonic 12V LC-P1220P Sealed Lead Acid Battery - 20Ah
Manufacturer / Brand Panasonic
Manufacturer part number LC-P1220P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Lead Acid Rechargeable, Panasonic

Lead Acid Rechargeable VRLA, Panasonic

The Panasonic tough Valve Regulated Lead Acid rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge, and resisting vibration and shock. Compact, these batteries save installation space, while providing full and reliable power

High quality and reliability
Exceptional deep discharge recovery
No corrosive gas generation
Long service life
Quick chargeability
High power density
Maintenance-free operation

Applications:

UPS
Emergency lighting
Wheelchairs
Telecom back-up power supplies
Lawn and garden tools
Engine starters
Energy storage


Specifications

Attribute Value
Brand Panasonic
Capacity 20 Ah
Nominal Voltage 12 V
Construction AGM
Terminal Type M5
Dimensions 181 x 76 x 167 mm
Weight 5.8 kg
Designed for Cyclic Application No
Designed High Rate Application No
Eurobat Classification 10 to 12 Years
Operating Temperature Range -15 → +50 °C
Checking stock...
VND
2,434,391.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,434,391.05
*price per unit indicative
"Panasonic 12V LC-P1220P Sealed Lead Acid Battery - 20Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products