Panasonic 2.2Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W – ERJT14J2R2U

RS Stock No.:
7219204
Mfr. Prt No.:
ERJT14J2R2U
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7219204
Product description Panasonic 2.2Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J2R2U
Manufacturer / Brand Panasonic
Manufacturer part number ERJT14J2R2U
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
RS stock number 7219204
Product description Panasonic 2.2Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J2R2U
Manufacturer / Brand Panasonic
Manufacturer part number ERJT14J2R2U

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1210 Format Anti-Pulse Resistor, ERJ T14 Series - 5%

Panasonic ERJ T14 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.

Features and Benefits:

Anti-pulse characteristics
0.5 W high-power rating
High reliability
Both reflow and flow soldering can be used

Applications

These chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.


Specifications

Attribute Value
Brand Panasonic
Resistance 2.2 Ω
Technology Thick Film
Package/Case 1210 (3225M)
Tolerance ±5 %
Power Rating 0.5 W
Temperature Coefficient -100 → +600 ppm/°C
Automotive Standard AEC-Q200
Series ERJT14
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
VND
44,147.53
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
144,147.538,829.51
*price per unit indicative
"Panasonic 2.2Ω, 1210 (3225M) Thick Film SMD Resistor ±5% 0.5W - ERJT14J2R2U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products