Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56

RS Stock No.:
8775248
Mfr. Prt No.:
LNCT28PS01WW
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8775248
Product description Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56
Manufacturer / Brand Panasonic
Manufacturer part number LNCT28PS01WW
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
RS stock number 8775248
Product description Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56
Manufacturer / Brand Panasonic
Manufacturer part number LNCT28PS01WW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Laser Diodes, Panasonic

LNCT Dual Wavelength Red/IR Laser Diodes, Panasonic

The LNCT range of laser diodes by Panasonic are dual wavelength laser diodes that offer a single chip solution, incorporating both red and infrared (IR) lasers on a low profile package.

WARNING : This product is a class IIIb laser according to IEC60825-1. Safety protection is necessary when laser beam is being radiated. Serious eye damage can occur if any laser of 1mW or above is pointed directly at the eye.

Features

Single chip solution
Both red and infrared (IR) wavelengths on board
Stable output power at high temperatures
Small, flat package size
RoHS compliant

Benefits

Eliminates the need for multiple components
High accuracy in laser beam spacing
20-30% more efficient than conventional laser diodes
Small size provides design flexibility

Typical Applications

Optical disk drive
Laser distance sensor
Barcode reader
Flow cytometer


Specifications

Attribute Value
Brand Panasonic
Peak Wavelength 665 (Red) nm, 791 (IR) nm
Optical Output Power 100 (Red) mW, 200 (IR) mW
Number of Pins 3
Mounting Type Through Hole
Laser Colour Infrared, Red
Perpendicular Beam Divergence FWHM 19 / 19.5 °
Parallel Beam Divergence FWHM 11.5 (IR) °, 13 (Red) °
Maximum Operating Current 180 (Red) mA, 275 (IR) mA
Dimensions 5.6 (Dia.) x 3.95 mm
Height 3.95 mm
Diameter 5.6 mm
Maximum Supply Voltage 3 V
Package Type TO-56
Reverse Voltage 1.5 V
Series LNC
Supply Voltage Range Maximum of 3 V
Checking stock...
VND
1,383,219.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,383,219.53
*price per unit indicative
"Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products