Panasonic Retroreflective Photoelectric Sensor Block Sensor, 2 mm → 25 mm Detection Range

RS Stock No.:
3615554
Mfr. Prt No.:
EX-14A-PN
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3615554
Product description Panasonic Retroreflective Photoelectric Sensor Block Sensor, 2 mm → 25 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number EX-14A-PN
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
RS stock number 3615554
Product description Panasonic Retroreflective Photoelectric Sensor Block Sensor, 2 mm → 25 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number EX-14A-PN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Miniature Convergent Diffuse Sensor

Miniature convergent diffuse photoelectric 3.5mm thick
Sensing range between 2 and 25mm ('converging' at 10mm)
Consistently senses objects that may vary dramatically in colour or surface property
'Light-on' or 'Dark-on' versions
Visible red emitting element for easy alignment
With stability and operation indicators
Environmental protection – IP67
H 19 x W 10 x D 3.5mm


Specifications

Attribute Value
Brand Panasonic
Light Source LED
Output Type PNP
Detection Range 2 mm → 25 mm
Minimum Operating Temperature -25 °C
Maximum DC Voltage 24 V
Electrical Connection 3 Wire Cable 2 m
Maximum Current 50 mA
Series EX10
Housing Material PET
Sensor Style Block
Response Time <500 μs
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
IP Rating IP67
Checking stock...
VND
2,865,195.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,865,195.62
*price per unit indicative
"Panasonic Retroreflective Photoelectric Sensor Block Sensor, 2 mm → 25 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products