Panasonic, V Surge Absorber 120pF 50A, Clamping 2970V, Varistor 1800V

RS Stock No.:
2268179
Mfr. Prt No.:
ERZV14D182
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2268179
Product description Panasonic, V Surge Absorber 120pF 50A, Clamping 2970V, Varistor 1800V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV14D182
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
RS stock number 2268179
Product description Panasonic, V Surge Absorber 120pF 50A, Clamping 2970V, Varistor 1800V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV14D182

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Maximum AC Voltage Rating 1000 V
Maximum DC Voltage Rating 1465 V
Clamping Voltage 2970 V
Clamping Current 50 A
Energy 510 J
Material ZNR
Series V
Diameter 17 mm
Maximum Surge Current 5000 A
Capacitance 120 pF
Length 38.5 mm
Thickness 14.4 mm
Dimensions 17 (Dia.) x 14.4 mm
Lead Pitch 15 mm
Varistor Voltage 1800 V
Checking stock...
VND
352,552.55
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1352,552.5570,510.51
*price per unit indicative
"Panasonic, V Surge Absorber 120pF 50A, Clamping 2970V, Varistor 1800V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products