WIKA Dial Pressure Gauge 16bar, 7794971

RS Stock No.:
4479668
Mfr. Prt No.:
7794971
Brand:
WIKA
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
RS stock number 4479668
Product description WIKA Dial Pressure Gauge 16bar, 7794971
Manufacturer / Brand WIKA
Manufacturer part number 7794971

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.


Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 16 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 50 mm
Best Accuracy ± 2.5 %
Case Material Plastic
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
946,347.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1946,347.29
*price per unit indicative
"WIKA Dial Pressure Gauge 16bar, 7794971" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products