CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc

RS Stock No.:
2023932
Mfr. Prt No.:
GHG4188170R0051
Brand:
CEAG
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
RS stock number 2023932
Product description CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc
Manufacturer / Brand CEAG
Manufacturer part number GHG4188170R0051

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Signal Lamp

Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.

Dual micro incandescent filaments
Red, green, amber and clear interchangeable lenses included
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 17.5mm

L202390-01

Specifications

Attribute Value
Brand CEAG
Voltage Rating 250 V ac/dc
Cutout Diameter 30 mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP66
Current Rating 90 mA
For Use With GHG Series
Hazardous Area Certification ATEX
Checking stock...
VND
6,033,147.05
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,033,147.05
*price per unit indicative
"CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products