KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole

RS Stock No.:
4148689
Mfr. Prt No.:
PME261JC6100KR30
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4148689
Product description KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME261JC6100KR30
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
RS stock number 4148689
Product description KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PME261JC6100KR30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

PME261 Series

KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.

WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Features

High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric

Applications

For general use in DC and low frequency pulse applications.


Specifications

Attribute Value
Brand KEMET
Voltage 500 V ac, 1000 V dc
Mounting Type Through Hole
Lead Pitch 20.3 mm
Suppression Class X2
Tolerance Plus +10 %
Depth 11.3 mm
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 100 nF
Length 24 mm
Series PME261
Height 16.5 mm
Dimensions 24 x 11.3 x 16.5 mm
Lead Diameter 0.8 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
412,392.33
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(VND)Per Unit(VND)
1412,392.3382,478.47
*price per unit indicative
"KEMET PME261 Paper Capacitor, 500 V ac, 1000V dc, ±10%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products