Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
- RS Stock No.:
- 3626661
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3626661 |
| Product description | Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cam & Groove Couplings - Aluminium
Part A Adaptor
Conform to MIL-C-27487
Buna-N sealing ring
Cam male adaptor x female BSPT
Working pressure 17 bar (250psi)
Seal temperature range -40°C to +80°C
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Coupling Connector Direction | Straight |
| Hose Inner Diameter | 2 in |
| Maximum Working Pressure | 17 bar |
| Thread Standard | BSP |
| Coupling Connector Type | Part A Cam & Groove Adapter |
| Body Material | Aluminium |
| Coupling Gender | Male |
| Threaded Connection | 2 in BSP |
| Thread Size | 2 in |