Paulstra Hutchinson M6 Anti Vibration Mount, Bump Stop

RS Stock No.:
2547646
Mfr. Prt No.:
512301
Brand:
Paulstra Hutchinson
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2547646
Product description Paulstra Hutchinson M6 Anti Vibration Mount, Bump Stop
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 512301
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
RS stock number 2547646
Product description Paulstra Hutchinson M6 Anti Vibration Mount, Bump Stop
Manufacturer / Brand Paulstra Hutchinson
Manufacturer part number 512301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Paulstra Conical Stops

These buffers comprise a plate and welded straight stud bonded to a cone of natural rubber
Good deformability allows them to absorb impact energy smoothly. Material will not permanently distort or deteriorate
Applications: any shock absorbing problem

LF254763-10

Specifications

Attribute Value
Brand Paulstra Hutchinson
Anti Vibration Mount Type Bump Stop
Maximum Operating Temperature +70 °C
Diameter 30 mm
Thread Size M6
Type Conical Stop
Repeated Shock Reaction 140 daN
Repeated Shock Deflection 15 mm
Exceptional Shock Energy 18 J
Repeated Shock Energy 6 J
Overall Height 43.5 mm
Material Rubber
Checking stock...
VND
219,063.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
1219,063.81
*price per unit indicative
"Paulstra Hutchinson M6 Anti Vibration Mount, Bump Stop" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products