Peli 1650 Waterproof Plastic Equipment case With Wheels, 802 x 520 x 316mm
- RS Stock No.:
- 7484701
- Mfr. Prt No.:
- 1650-020-110E
- Brand:
- Peli
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
| RS stock number | 7484701 |
| Product description | Peli 1650 Waterproof Plastic Equipment case With Wheels, 802 x 520 x 316mm |
| Manufacturer / Brand | Peli |
| Manufacturer part number | 1650-020-110E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Peli |
| Material | PP |
| Internal Height | 725 mm |
| Internal Width | 445 mm |
| Internal Depth | 270 mm |
| Internal Dimensions | 725 x 445 x 270 mm |
| External Height | 802 mm |
| External Width | 520 mm |
| External Depth | 316 mm |
| External Dimensions | 802 x 520 x 316 mm |
| Foam | Yes |
| Watertight or Waterproof | Yes |
| Wheels | Yes |
| Colour | Black |
| Series | 1650 |
| Weight | 13.4 kg |
| Material Type | Plastic |
| Lockable | Yes |
| IP Rating | IP67 |