Pepperl + FuchsZener Barrier With Analog Input, 150mA max

RS Stock No.:
7934284
Mfr. Prt No.:
Z765
Brand:
Pepperl + Fuchs
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
RS stock number 7934284
Product description Pepperl + FuchsZener Barrier With Analog Input, 150mA max
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number Z765

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

P&F Dual Channel Zener Diode Barriers

Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.

Typical application - thermocouples


Specifications

Attribute Value
Brand Pepperl + Fuchs
Barrier Type Zener Barrier
Minimum Operating Temperature -20 °C
Number of Channels 2
Safety Current Resistance 107 Ω
Hazardous Area Certification ATEX
Maximum Current 150 mA
Supply Voltage 13.3 V dc
Signal Type Analog Input
Maximum Operating Temperature +60 °C
Safety Current Maximum 150 mA
Maximum Voltage 250 V
Safety Voltage Maximum 250 V
Operating Temperature Range -20 → +60 °C
Checking stock...
VND
6,130,020.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,130,020.54
*price per unit indicative
"Pepperl + FuchsZener Barrier With Analog Input, 150mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products