Petzl Carabiner
- RS Stock No.:
- 1225283
- Mfr. Prt No.:
- M34A TL
- Brand:
- Petzl

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1225283 |
| Product description | Petzl Carabiner |
| Manufacturer / Brand | Petzl |
| Manufacturer part number | M34A TL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Am'D Triact Karabiner
Am’D carabiner is D shaped and suited for descenders and positioning lanyards plus the design and keylock system allow for adjustments. The carabiner can be connected to a Captiv bar giving excellent position along a major axis reducing the risk of flipping. The design limits the risk of a catch point and allows rotation of the carabiner.
FEATURES and BENEFITS:
D shaped
Suitable for descenders and lanyards
Keylock system
Can be connected to a CAPTIV bar
Placed on a major axis limits the risk of flipping
Limits catch points
Allows rotation
H profile improves strength to weight ration
Protects any markings from abrasions
Made from aluminium
THREE LOCKING STSYEMS:
Screw Lock
Manual screw lock with red bands providing a visual warning when the carabiner is un-locked.
Triact Lock
Automatic locking with triple action gate opening
Ball Lock
Automatic locking with triple action gate opening with lock indicator.
M34A TL SPECIFICATIONS:
Weight 75 g
Triact Lock
Major axis strength 27 kN
Gate opening 24 mm
Specifications
| Attribute | Value |
| Brand | Petzl |
| Product Type | Carabiner |