Lapp PG7 → PG9 Enlarger Conduit Fitting
- RS Stock No.:
- 0390684
- Mfr. Prt No.:
- 53001010+52003990
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0390684 |
| Product description | Lapp PG7 → PG9 Enlarger Conduit Fitting |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53001010+52003990 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0390684 |
| Product description | Lapp PG7 → PG9 Enlarger Conduit Fitting |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53001010+52003990 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Nickel Plated Brass Enlargers - PG
From Lapp, this Skindicht ME enlarger allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, an enlarger can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these enlargers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9157 is a PG21 to PG29 Enlarger
• 243-9163 is a PG29 to PG36 Enlarger
• 243-9179 is a PG36 to PG42 Enlarger
• 390-690 is a PG9 to PG11 Enlarger
• 390-729 is a PG16 to PG21 Enlarger
• 390-707 is a PG11 to PG13.5 Enlarger
• 390-684 is a PG7 to PG9 Enlarger
Specifications
| Attribute | Value |
| Brand | Lapp |
| Finish | Nickel Plated |
| Thread Size | PG7 → PG9 |
| Fitting Type | Enlarger |
| Material | Brass, NBR (O-Ring) |