Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications

RS Stock No.:
4190012
Mfr. Prt No.:
760210
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 4190012
Product description Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number 760210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Versilic® Tubing

APPROVALS : USPXXIII,ISO10993,FDA,BGA,EC Food

Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Inner Diameter 3 mm
Outer Diameter 5 mm
Material Versilic
Colour Translucent
Reinforced No
Suitable Applications Tubing for General Industrial Applications
Length 50 m
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +200 °C
Operating Temperature Range -50 → +200 °C
Checking stock...
VND
4,073,080.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,073,080.41
*price per unit indicative
"Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products