Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m

RS Stock No.:
8026978
Mfr. Prt No.:
1683002
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8026978
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1683002
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
RS stock number 8026978
Product description Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1683002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable

M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

Note

Stock nos. 802-6974, & 802-6987 are shielded, and 802-6971 has an LED.

APPROVALS : UL, cUL, cULus, GOST.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M12
Series SAC-4P-10.0-PUR/M12FS
Connector B Free End
Connector A Gender Female
Cross Sectional Area 0.34 mm²
Connector A Orientation Straight
Sheath Colour Black
Connector A Number of Contacts 4
Coding A
Sheath Material PUR
Shielding Unshielded
Length 10 m
American Wire Gauge 22 AWG
Connector A Housing Gender Female
Checking stock...
VND
752,809.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
1752,809.54
*price per unit indicative
"Phoenix Contact Straight Female M12 to Free End Sensor Actuator Cable, PUR, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products