OSI Optoelectronics, PIN-UV-100DQC UV Si Photodiode, Through Hole Ceramic

RS Stock No.:
8486294
Mfr. Prt No.:
PIN-UV-100DQC
Brand:
OSI Optoelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8486294
Product description OSI Optoelectronics, PIN-UV-100DQC UV Si Photodiode, Through Hole Ceramic
Manufacturer / Brand OSI Optoelectronics
Manufacturer part number PIN-UV-100DQC
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
RS stock number 8486294
Product description OSI Optoelectronics, PIN-UV-100DQC UV Si Photodiode, Through Hole Ceramic
Manufacturer / Brand OSI Optoelectronics
Manufacturer part number PIN-UV-100DQC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Photodiodes, OSI Optoelectronics

OSI UV Enhanced Series Photodiodes

The UV Enhanced series, from OSI Optoelectronics, are a range of UV enhanced silicon photodiodes. This series includes two seperate families of photodiodes, inversion channel and planar diffused. Both of these families are designed for low noise detection in the UV region of the electromagnetic spectrum.
The inversion layer structure family exhibit 100% internal quantum efficiency. Offering high shunt resistance, low noise and high breakdown voltages, this family of photodiodes are idea for low intensity light measurements.
Photodiodes with the planar diffused structure offer a lower capacitance and higher response time compared to the inversion later family. They also show linearity of photocurrent up to higher light input power compared to the inversion layer photodiodes.
Suitable applications for the UV Enhanced series includes; pollution monitoring, medical instrumentation, UV exposure meters, spectroscopy, water purification and fluorescence.

Features of the UV Enhanced series:
Inversion layers or planar diffused silicon photodiodes
Excellent UV response


Specifications

Attribute Value
Brand OSI Optoelectronics
Spectrums Detected Ultraviolet
Wavelength of Peak Sensitivity 980 nm
Package Type Ceramic
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 190 nm
Maximum Wavelength Detected 1100 nm
Length 16.51 mm
Width 14.99 mm
Height 2.03 mm
Peak Photo Sensitivity 0.5 A/W
Polarity Reverse
Checking stock...
VND
7,406,114.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,406,114.31
*price per unit indicative
"OSI Optoelectronics, PIN-UV-100DQC UV Si Photodiode, Through Hole Ceramic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products