PULS PIANO Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
1238020
Mfr. Prt No.:
PIC120.242C
Brand:
PULS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238020
Product description PULS PIANO Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand PULS
Manufacturer part number PIC120.242C
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
RS stock number 1238020
Product description PULS PIANO Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand PULS
Manufacturer part number PIC120.242C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand PULS
AC or DC Output Voltage dc
Input Voltage 230 V ac
Output Voltage 24 V dc
Output Current 5 A
Power Rating 120 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 124 mm
Width 124 mm
Special Features Compact Design, Cost Effective Design
Minimum Temperature -10 °C
Ripple And Noise 100 mV Pk-Pk
MTBF 1785000 h
Depth 124 mm
Load Regulation 150 mV
Output Voltage Adjustment Range 24 → 28 V
Maximum Temperature +70 °C
Standards Met CE Certified, cULus Listed, cULus Recognised, EN 50178, EN 55011, EN 55022, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3, EN 61000-6-4, FCC, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 62103, IEC/CISPR 16-1-2, IEC/CISPR 16-2-1, LVD, MIL HDBK 217F, SEMI F47 0706, UL 508, UL 60950-1, VDE 0160
Series PIANO
Mounting Type DIN Rail Mount
Checking stock...
VND
3,104,554.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,104,554.74
*price per unit indicative
"PULS PIANO Switch Mode DIN Rail Power Supply 230V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products