Microchip PICkit, Development Kit

RS Stock No.:
0381554
Mfr. Prt No.:
DV164122
Brand:
Microchip
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
RS stock number 0381554
Product description Microchip PICkit, Development Kit
Manufacturer / Brand Microchip
Manufacturer part number DV164122

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PICkit™ Serial Analyzer

Microchips DV164122 or more commonly known as the PICkit is a great and low-cost serial analyser. This tool is a USB interface and is used to direct communications between a PC and an external serial device. The PICkit also supports multiple protocols such as I²C Master/Slave, SPI master, USART asynchronous/synchronous, LIN and MICROWIRE. Included in the kit is a 28-pin demo board.

PICkit is an effortless tool and contains an easy to use windows software. The software allows you to store scripts and configure the hardware. Not to mention, scripts are saved within an internal library for future use. Scripts can easily be mapped to a push button of executed from the software itself. All communication data and events are posted to a transaction window in a readable format for ease.

SUPPLIED_WITH : 28-Pin Demo Board with PIC16F886 microcontroller,

Features and Benefits:

  • Rich protocol support - I²C Master/Slave, SPI master, USART asynchronous/synchronous, LIN and MICROWIRE.

  • Easy to use software with DLL for custom software development

  • 28-pin Demo board for easy prototyping

  • Communication is logged in a transaction window in a readable format

28-Pin Demo board:

The demo board is a small, yet simple demo PCB designed to showcase the PICkit. It features PIC16F886 MCU, 4 LED's to show the state of the board and a small potentiometer. This board has multiple test points to access the I/O pins of the MCU and a prototyping area. This board Is designed to be programmed with the PICkit.

Whats in the box?

1x PICkit module, 1x 28-pin demo board, 1x USB cable, 1x CD containing user guides and technical documentation and source code.


Specifications

Attribute Value
Brand Microchip
Accessory Type Development Kit
Programmer Name PICkit
Checking stock...
VND
3,490,584.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,490,584.09
*price per unit indicative
"Microchip PICkit, Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products