Pico Technology 2204A PC Based Oscilloscope, 10MHz, 2 Channels

RS Stock No.:
7933654
Mfr. Prt No.:
PICOSCOPE 2204A
Brand:
Pico Technology
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7933654
Product description Pico Technology 2204A PC Based Oscilloscope, 10MHz, 2 Channels
Manufacturer / Brand Pico Technology
Manufacturer part number PICOSCOPE 2204A
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
RS stock number 7933654
Product description Pico Technology 2204A PC Based Oscilloscope, 10MHz, 2 Channels
Manufacturer / Brand Pico Technology
Manufacturer part number PICOSCOPE 2204A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Pico Technology
Power Source USB
Sample Rate Random 50 Msps
Bandwidth 10 MHz
Maximum Vertical Sensitivity 4 V/div
Digital/Analogue Analogue
Interface CAN, IIC, LIN, RS232, SPI, UART, USB
Minimum Time Base 10 ns/div
Oscilloscope Type PC Based
Minimum Vertical Sensitivity 10 mV/div
Number of Channels 2
Vertical Resolution 8 bit
Series PicoScope 2000
Rise Time 35 ns
Record Length 128 M points
Dimensions 142 x 92 x 19 mm
Weight 200 g
Maximum Time Base 5000 s/div
Checking stock...
VND
7,195,838.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,195,838.16
*price per unit indicative
"Pico Technology 2204A PC Based Oscilloscope, 10MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products