ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, 60 °, Through Hole 5mm package

RS Stock No.:
6548659
Mfr. Prt No.:
SFH 206 K
Brand:
OSRAM Opto Semiconductors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6548659
Product description ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, 60 °, Through Hole 5mm package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number SFH 206 K
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
RS stock number 6548659
Product description ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, 60 °, Through Hole 5mm package
Manufacturer / Brand OSRAM Opto Semiconductors
Manufacturer part number SFH 206 K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Photodiodes, OSRAM Opto Semiconductors

PIN Photodiodes Sidelooker Package

A range of photodiodes, from OSRAM Opto Semiconductors, are in Sidelooker through-hole packages.

The SFH 206 K, from OSRAM Opto Semiconductors, is a PIN photodiode within a Sidelooker package. The SFH 206 K has a 5mm LED clear plastic package and is through-hole mounted. Suitable applications for this photodiode include; photointerrupters, industrial electronics, computer-controlled flashes and for control/drive circuits.

Features of the SFH 206 K photodiode:
Side looking package
Through-hole mounted
5mm clear package
Radiant sensitive area: 2.65 mm²
For 400 to 1100 nm applications
Short switching time
Acceptance angle: 120°


Specifications

Attribute Value
Brand OSRAM Opto Semiconductors
Spectrums Detected Infrared, Visible Light
Wavelength of Peak Sensitivity 850 nm
Package Type T-1 3/4
Mounting Type Through Hole
Number of Pins 2
Diode Material Si
Minimum Wavelength Detected 400 nm
Maximum Wavelength Detected 1100 nm
Length 5.1 mm
Width 4.1 mm
Height 6.9 mm
Peak Photo Sensitivity 0.62 A/W
Angle of Half Sensitivity 60 °
Polarity Forward
Checking stock...
VND
168,011.69
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1168,011.6933,602.34
*price per unit indicative
"ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, 60 °, Through Hole 5mm package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products