RS PRO Type K Thermocouple 2m Length, 13 → 20mm Diameter → +1100°C

RS Stock No.:
6212293
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6212293
Product description RS PRO Type K Thermocouple 2m Length, 13 → 20mm Diameter → +1100°C
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
RS stock number 6212293
Product description RS PRO Type K Thermocouple 2m Length, 13 → 20mm Diameter → +1100°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS PRO type K thermocouple pipe

From RS PRO, comes a range type K thermocouple pipes. Manufactured with high-quality stainless steel, these great value thermocouples are a fantastic solution for temperature measurement.

Features and benefits:

  • Maximum operating temperatures of +1100 °C.

  • Meets RoHS (Restriction of Hazardous Substances) standards

  • various probe diameters available in this range.

  • Fast response time of 0.7s

  • Glass fibre insulated wire for added flexibility

Applications

Thermocouples have a variety of applications such as;

  • Medical - research into DNA and hypodermic insertion to detecting a tumour.

  • Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.

  • Temperature readings in boilers, heating sensors, and ovens

  • Food thermometers, industrial probes, and sensors

What are type K thermocouple sensors?

Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Standards Met RoHS Compliant
Probe Diameter 13 → 20 mm
Response Time 0.7 s
Probe Length 2 m
Maximum Temperature Sensed +1100 °C
Termination Type Cable
Thermocouple Type K
Cable Length 2 m
Checking stock...
VND
1,076,069.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,076,069.89
*price per unit indicative
"RS PRO Type K Thermocouple 2m Length, 13 → 20mm Diameter → +1100°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products