RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
- RS Stock No.:
- 2224450
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
| RS stock number | 2224450 |
| Product description | RS PRO Clearance Gauge, 0.1mm min, 0.25mm max |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Plastigauges
RS Pro plasticgauge provides a simple effective method for the measurement of clearance between fitted surfaces. Ideal for use with mains bearings, pipe flanges, head gasket, high spots, housings, injection moulding tools or where a feeler gauge cannot be inserted.
Note
Care must be taken when measuring gaps below 0.00025in. (0.06mm) to achieve results.
SUPPLIED_WITH : Plastigauge is supplied in packs to suit clearance
Can highlight, clearance, lobing, ovality on shafts
Volumetric measurement takes surface roughness into account
Calibration card supplied
Clearance measurement 0.001in. to 0.020in. (0.025 to 0.5mm) can be taken.
Non corrosive and oil soluble
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Measurement | 0.1 mm |
| Maximum Measurement | 0.25 mm |