PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V
- RS Stock No.:
- 8356777
- Mfr. Prt No.:
- L620P
- Brand:
- PASS & SEYMOUR

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8356777 |
| Product description | PASS & SEYMOUR USA Mains Plug & Socket, 20A, Cable Mount, 250 V |
| Manufacturer / Brand | PASS & SEYMOUR |
| Manufacturer part number | L620P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708
Specifications
| Attribute | Value |
| Brand | PASS & SEYMOUR |
| Plug/Socket | Plug |
| Country | USA |
| Current Rating | 20 A |
| Mounting Type | Cable Mount |
| Connector Type | NEMA L6 - 20P |
| Number of USB Sockets | 0 |
| Voltage Rating | 250 V |
| Mains Plug Type | NEMA L6 - 20P |
| Pole Format | 2P+E |
| Colour | Black, White |
| Gender | Male |
| Body Material | Nylon |
| Termination Method | Screw |