Amphenol, 62GB 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet Coupling,

RS Stock No.:
4422072
Mfr. Prt No.:
62GB-16F10-06SN
Brand:
Amphenol Limited

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4422072
Product description Amphenol, 62GB 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet Coupling,
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-16F10-06SN
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
RS stock number 4422072
Product description Amphenol, 62GB 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet Coupling,
Manufacturer / Brand Amphenol Limited
Manufacturer part number 62GB-16F10-06SN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Olive Drab

High-quality circular bayonet coupling multipole connectors interconnectable with RS MIL-C-26482 connectors and other connectors conforming to BS 9522 F0017 (pattern 105). This range of solder termination connectors may be used for portable communications equipment, industrial control equipment and other areas where rugged high performance connectors are required. Shell material is aluminium alloy plated with olive drab finish. Contact material is hard gold-plated copper alloy giving 500 mating cycles minimum.

Note

12-way types (14-12 shell sizes) have 8 x 7.5A max contacts & 4 x 13A max contacts
Spin couplings backshells for this range are also available (see stock no. 241-1294 – typical of range)
Cable plugs only mate with chassis sockets.
Cable sockets only mate with chassis plugs.

Amphenol 62GB Series Miniature Bayonet Lock Plug Connectors

Amphenol 62GB miniature circular bayonet cable plug connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. Polychloroprene rubber inserts, insert seals and grommet seals provide a high degree of environmental protection when the connector is mated. These miniature circular bayonet plug connectors are supplied with a grommet nut with an integral strain relief clamp and gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.

Note

Size 16 contacts, except for stock no. 442-1849 which has 8 size 16 and 4 size 20 contacts.

Features & Benefits

Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
Shell style originally specified in MIL-C-26482
Polychloroprene rubber inserts
High degree of environmental protection when mated
Durable construction with stainless steel shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts

Product Application Information

These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.

L472304-02

Specifications

Attribute Value
Brand Amphenol Limited
Military Standard MIL-DTL-26482
Termination Method Solder
Series 62GB
Maximum Operating Temperature +125 °C
Contact Plating Gold
Shell Plating Zinc Cobalt
Shell Size 10
Mating Type Bayonet Coupling
Colour Olive
Strain Relief Yes
Number of Contacts 6
Contact Gender Female
Minimum Operating Temperature -55 °C
Voltage Rating 500 V ac, 700 V dc
Current Rating 7.5 A
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
2,182,687.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,182,687.36
*price per unit indicative
"Amphenol, 62GB 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products